Filter Your Search
1 - 10 of 15 results
|
TTMC14506UBCL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 480 ns | 2 | 4 | NO | DIP | NO | 3-STATE | AND-OR-INVERT GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||
|
MC14506UBCLD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | 3-STATE | AND-OR-INVERT GATE | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | ||||||||||||||||||
|
TTMC14506UBCLD
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 480 ns | 2 | 4 | NO | DIP | NO | 3-STATE | AND-OR-INVERT GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||
|
TTMC14506UBCLDS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 480 ns | 2 | 4 | NO | DIP | NO | 3-STATE | AND-OR-INVERT GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||
|
MC14506UBCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | 3-STATE | AND-OR-INVERT GATE | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||||
|
MC14506UBCLDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 480 ns | 2 | 4 | NO | DIP | 50 pF | NO | 3-STATE | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||
|
MC14506UBCL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 480 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE; STROBED O/P'S | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | unknown | 8542.39.00.01 | CERAMIC, DIP-16 | ||||||
|
MC14506UBCLDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | 3-STATE | AND-OR-INVERT GATE | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | ||||||||||||||||||
|
MC14506UBCLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 480 ns | 2 | 4 | NO | DIP | 50 pF | NO | 3-STATE | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||
|
MC14506UBCL
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 480 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE; STROBED O/P'S | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, | DIP | 16 |