Filter Your Search
1 - 10 of 18 results
|
MC14503BCLD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | TRUE | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC14503BCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 150 ns | 2 | 6 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 2.2 mA | TRUE | 5/15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||
|
MC14503BCLD
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BUS DRIVER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MC14503BCL
onsemi
|
Check for Price | No | Obsolete | 150 ns | 2 | 6 | NO | DIP | 50 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | TRUE | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TTMC14503BCLDS
Twilight Technology Inc
|
Check for Price | No | Active | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | TRUE | INDUSTRIAL | R-XDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC14503BCLS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BUS DRIVER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MC14503BCLDS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BUS DRIVER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MC14503BCLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | TRUE | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
TTMC14503BCLS
Twilight Technology Inc
|
Check for Price | No | Active | 2 | 6 | NO | DIP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | TRUE | INDUSTRIAL | R-XDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC14503BCL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 150 ns | 1 | 6 | NO | DIP | 3-STATE | 4000/14000/40000 | BUS DRIVER | CMOS | ONE FUNCTION WITH TWO BITS; IOH = 3MA @ VOH = 2.5V | 2 | TRUE | 18 V | 3 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |