Parametric results for: MC14490FL1 under Other Logic ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc14490fl1
Select parts from the table below to compare.
Compare
Compare
MC14490FL1
Rochester Electronics LLC
Check for Price Yes Active 5 V 6 YES SOP 4000/14000/40000 LOGIC CIRCUIT CMOS 18 V 3 V MILITARY R-PDSO-G16 COMMERCIAL e4 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ROCHESTER ELECTRONICS LLC SOIC EIAJ, PLASTIC, SOIC-16 16 unknown
MC14490FL1
onsemi
Check for Price Yes Obsolete 5 V 740 ns 6 4 YES SOP RIGHT 4000/14000/40000 LOGIC CIRCUIT CMOS 4.5 MHz TRUE 18 V 3 V MILITARY R-PDSO-G16 Not Qualified e4 125 °C -55 °C 260 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOIC SOIC-16 16 unknown 8542.39.00.01