Filter Your Search
1 - 2 of 2 results
|
MC143120E2DWR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1024 | 8 | 16 | 0.15625 MBps | 10 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 10K X 8 INTERNAL ROM; 2K X 8 EEPROM | NO | MIL STD 1553 | BIPH-SPACE(FM0) | YES | 1 | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | ||||
|
MC143120E2DWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 1024 | 8 | 16 | 0.15625 MBps | 10 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 10K X 8 INTERNAL ROM; 2K X 8 EEPROM | NO | MIL STD 1553 | BIPH-SPACE(FM0) | YES | 1 | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 32 |