Filter Your Search
1 - 7 of 7 results
|
MC143120B1DWR3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 16 | 0.15625 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; ETHERNET | BIPH-SPACE(FM0) | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | |||||||||||||||
|
MC143120B1DWR3
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 16 | 0.15625 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; ETHERNET | BIPH-SPACE(FM0) | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 32 | |||||||||||||
|
MC143120B1DW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 512 | 8 | 16 | 0.15625 MBps | 10 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 10K X 8 INTERNAL ROM; 512 X 8 EEPROM | NO | SYNC, HDLC; SYNC, SDLC; ADCCP | BIPH-SPACE(FM0) | YES | 1 | 8 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, SOP32,.56 | unknown | 8542.31.00.01 | SOIC | 32 | |||
|
MC143120B1DWR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | 512 | 8 | 16 | 0.15625 MBps | 10 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 10K X 8 INTERNAL ROM; 512 X 8 EEPROM | NO | BIPH-SPACE(FM0) | YES | 1 | 8 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | ||||||||||
|
MC143120B1DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | 5 V | 25 mA | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP32,.56 | unknown | |||||||||||||||||||||||
|
MC143120B1DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 512 | 8 | 16 | 0.15625 MBps | 10 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 10K X 8 INTERNAL ROM; 512 X 8 EEPROM | NO | SYNC, HDLC; SYNC, SDLC; ADCCP | BIPH-SPACE(FM0) | YES | 1 | 8 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, SOP32,.56 | unknown | 8542.31.00.01 | |||||
|
MC143120B1DWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 512 | 8 | 16 | 0.15625 MBps | 10 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 10K X 8 INTERNAL ROM; 512 X 8 EEPROM | NO | BIPH-SPACE(FM0) | YES | 1 | 8 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 32 |