Filter Your Search
1 - 10 of 52 results
|
MC143120E2DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1024 | 8 | 16 | 0.15625 MBps | 10 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 10K X 8 INTERNAL ROM; 2K X 8 EEPROM | NO | BIPH-SPACE(FM0) | YES | 1 | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, SOP32,.56 | unknown | 8542.31.00.01 | |||||||
|
MC143120E2FB
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP44,.5SQ,32 | unknown | ||||||||||||||||||||||||
|
MC143120E2FB
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 16 | 0.15625 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | BIPH-SPACE(FM0) | YES | 1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.21 mm | 10 mm | 10 mm | MOTOROLA INC | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | QFP | 44 | |||||||||
|
MC143120LE2DW
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1024 | 8 | 16 | 0.15625 MBps | 5 MHz | 11 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 10K X 8 INTERNAL ROM; 2K X 8 EEPROM | NO | SYNC, HDLC; SYNC, SDLC; ADCCP | BIPH-SPACE(FM0) | YES | 1 | 8 | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, SOP32,.56 | unknown | 8542.31.00.01 | SOIC | 32 | ||||
|
MC143150B1FU1
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1024 | 8 | 16 | 0.15625 MBps | 10 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 512 X 8 EEPROM | NO | BIPH-SPACE(FM0) | YES | 1 | 8 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | ||||
|
MC143150B1FU1
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1024 | 8 | 16 | 0.15625 MBps | 10 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 512 X 8 EEPROM | NO | BIPH-SPACE(FM0) | YES | 1 | 8 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.46 mm | 14 mm | 14 mm | MOTOROLA INC | PLASTIC, QFP-64 | unknown | 8542.31.00.01 | ||||||
|
MC143120B1DWR3
Motorola Semiconductor Products
|
Check for Price | Obsolete | 8 | 16 | 0.15625 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; ETHERNET | BIPH-SPACE(FM0) | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | |||||||||||||||
|
MC143120LE2DWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 1024 | 8 | 16 | 0.15625 MBps | 5 MHz | 11 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 10K X 8 INTERNAL ROM; 2K X 8 EEPROM | NO | ASYNC, BIT | BIPH-SPACE(FM0) | YES | 1 | 8 | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 32 | ||||||||
|
MC143150B1FU
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1024 | 8 | 16 | 0.15625 MBps | 10 MHz | 11 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | 3 PIPELINED PROCESSORS; 512 X 8 EEPROM | NO | SYNC, BYTE | BIPH-SPACE(FM0) | YES | 1 | 8 | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.21 mm | 10 mm | 10 mm | MOTOROLA INC | QFP, QFP64,.66SQ,32 | unknown | 8542.31.00.01 | QFP | 64 | |||
|
MC143120B1DWR3
Motorola Mobility LLC
|
Check for Price | Obsolete | 8 | 16 | 0.15625 MBps | 10 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT; ETHERNET | BIPH-SPACE(FM0) | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 10.92 mm | 20.96 mm | MOTOROLA INC | SOP, | unknown | 8542.31.00.01 | SOIC | 32 |