Filter Your Search
1 - 9 of 9 results
|
MC142100AL
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
MC142100ALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Cross Point Switch | ||||||||||||||||
|
MC142100ALDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC142100AL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | 300 Ω | 30 Ω | 600 ns | 700 ns | CROSS POINT SWITCH | CMOS | 4 | 1 | 80 dB | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 4.19 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MC142100ALDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Cross Point Switch | ||||||||||||||||
|
MC142100ALD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC142100ALS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC142100ALS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Cross Point Switch | |||||||||||||||
|
MC142100AL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | NO | 300 Ω | 30 Ω | 600 ns | 700 ns | CROSS POINT SWITCH | CMOS | 4 | 1 | 80 dB | SEPARATE OUTPUT | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 4.19 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |