Filter Your Search
1 - 10 of 29 results
|
MC142100ALD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Cross Point Switch | ||||||||||||||
|
MC142100AL
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||
|
MC142100CL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | 300 Ω | 30 Ω | 600 ns | 700 ns | CROSS POINT SWITCH | CMOS | 4 | 1 | 80 dB | SEPARATE OUTPUT | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.3 mm | 4.19 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||
|
MC142100CLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC142100DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.4 | unknown | |||||||||||||||
|
MC142100CLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Cross Point Switch | |||||||||||||
|
MC142100DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | YES | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP16,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC142100CPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
MC142100CLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||
|
MC142100ALDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | 375 Ω | CROSS POINT SWITCH | CMOS | 1 | SEPARATE OUTPUT | MILITARY | R-XDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 |