Filter Your Search
1 - 6 of 6 results
|
MC14174BFR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 400 ns | 1 | 6 | YES | SOP | 2 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 6.5 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||
|
MC14174BFEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 400 ns | 1 | 6 | YES | SOP | 2 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 6.5 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | ||
|
MC14174BF
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 400 ns | 1 | 6 | YES | SOP | 2 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 6.5 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SO-16 | 16 | unknown | 8542.39.00.01 | |||
|
MC14174BF
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 400 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 6.5 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | EIAJ, SO-16 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14174BFEL
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 400 ns | 1 | 6 | YES | SOP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 6.5 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | EIAJ, SO-16 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14174BFL2
onsemi
|
Check for Price | No | Obsolete | 6 | YES | SOP | 2 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP16,.3 | not_compliant | 8542.39.00.01 |