Filter Your Search
1 - 9 of 9 results
|
MC14106BCLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 6 | 1 | NO | DIP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
MC14106BCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 250 ns | NO | DIP | YES | INVERTER | CMOS | 5/15 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||
|
MC14106BCLD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 6 | 1 | NO | DIP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC14106BCL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 250 ns | 6 | 1 | NO | DIP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||
|
MC14106BCLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 6 | 1 | NO | DIP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||
|
MC14106BCLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 6 | 1 | NO | DIP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC14106BCLDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 6 | 1 | NO | DIP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC14106BCLDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 6 | 1 | NO | DIP | YES | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
MC14106BCL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 250 ns | 6 | 1 | NO | DIP | 50 pF | 4000/14000/40000 | INVERTER | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |