Filter Your Search
1 - 10 of 56 results
|
MC14078BALS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 4.2 mA | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||
|
MC14078BAL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 350 ns | 1 | 8 | NO | DIP | 50 pF | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | unknown | 8542.39.00.01 | 632-08 | ||||||||||
|
MC14078BCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 350 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 5/15 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP14,.3 | |||||||||||||||||
|
MC14078BALDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 4.2 mA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | unknown | 8542.39.00.01 | 632-08 | ||||||
|
MC14078BALDS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 4.2 mA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP14,.3 | DIP | 14 | |||
|
TTMC14078BALS
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 350 ns | 1 | 8 | NO | DIP | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||
|
MC14078BCPDS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 4.2 mA | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP14,.3 | DIP | 14 | |||
|
TTMC14078BCL
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 350 ns | 350 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||
|
MC14078BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 350 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | 4.2 mA | 5/15 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP14,.3 | ||||||||||||||||
|
MC14078BD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 350 ns | 350 ns | 1 | 8 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 4.2 mA | 18 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | unknown | 8542.39.00.01 | SOP, SOP14,.25 |