Parametric results for: MC14076BCPG under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc14076bcpg
Select parts from the table below to compare.
Compare
Compare
MC14076BCPG
onsemi
Check for Price Yes Yes Obsolete 5 V 600 ns 1 4 NO DIP 1.8 MHz 50 pF POSITIVE EDGE 3-STATE 4000/14000/40000 D FLIP-FLOP CMOS 6 MHz TRUE 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e3 125 °C -55 °C 260 40 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE RAIL Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ONSEMI DIP LEAD FREE, PLASTIC, DIP-16 16 unknown 8542.39.00.01 onsemi