Filter Your Search
1 - 10 of 14 results
|
MC14076BCPD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 1.8 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14076BCP
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 600 ns | 1 | 4 | NO | DIP | 1.8 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 1.8 MHz | 4.2 mA | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
MC14076BCP
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | 5 V | 600 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | 6 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
MC14076BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | NO | DIP | 1.8 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 4.2 mA | 5/15 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||
|
MC14076BCPDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE | 1.8 MHz | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
MC14076BCP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 600 ns | 1 | 4 | NO | DIP | 1.8 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | 1.8 MHz | 4.2 mA | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||
|
MC14076BCP
onsemi
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 1.8 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 6 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | PLASTIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | onsemi | ||||||
|
MC14076BCPG
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 1.8 MHz | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 6 MHz | TRUE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | RAIL | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | LEAD FREE, PLASTIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | onsemi | |||||
|
MC14076BCPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | 4000/14000/40000 | D FLIP-FLOP | CMOS | WITH HOLD MODE | 1.8 MHz | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14076BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4 | NO | DIP | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |