Filter Your Search
1 - 6 of 6 results
|
MC14066BCPD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 15 V | NO | 280 Ω | 10 Ω | 30 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 30 µA | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
MC14066BCPD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5/15 V | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||
|
MC14066BCPD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | NO | 280 Ω | 10 Ω | 30 ns | 60 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 30 µA | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
MC14066BCPDS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | SPST | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MC14066BCPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC14066BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | SPST | CMOS | NO | 4 | SEPARATE OUTPUT | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |