Parametric results for: MC14051BCPG under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc14051bcpg
Select parts from the table below to compare.
Compare
Compare
MC14051BCPG
onsemi
Check for Price Yes Yes Obsolete 5 V NO 1.05 kΩ 25 Ω 700 ns 700 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS 8 1 50 dB 18 V 3 V BREAK-BEFORE-MAKE MILITARY R-PDIP-T16 Not Qualified e3 125 °C -55 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm ONSEMI DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 unknown 8542.39.00.01 onsemi
MC14051BCPG
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 5 V NO 1.05 kΩ 25 Ω 700 ns 700 ns SINGLE-ENDED MULTIPLEXER CMOS 8 1 50 dB 18 V 3 V MILITARY R-PDIP-T16 Not Qualified e3 125 °C -55 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.44 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 unknown 8542.39.00.01