Filter Your Search
1 - 10 of 14 results
|
MC14050BCLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 80 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
MC14050BCLDS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 80 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||
|
MC14050BCL
onsemi
|
Check for Price | Active | 5 V | 140 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | BUFFER | CMOS | 18 V | 3 V | INDUSTRIAL | R-CDIP-T16 | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | ON SEMICONDUCTOR | DIP, | compliant | 8542.39.00.01 | ||||||||||||||||
|
MC14050BCLDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 80 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
MC14050BCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 140 ns | NO | DIP | 50 pF | NO | BUFFER | CMOS | 6 mA | 5/15 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||
|
MC14050BCLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 140 ns | 6 | 1 | NO | DIP | NO | BUFFER | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC14050BCL
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 80 ns | 6 | 1 | NO | DIP | 4000/14000/40000 | BUFFER | CMOS | IOH = 1MA @ VOH = 2.5V; IOL = 2.6MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||
|
MC14050BCLD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | BUFFER | CMOS | 5/15 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
MC14050BCLT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 140 ns | 6 | 1 | NO | DIP | NO | BUFFER | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC14050BCLDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | BUFFER | CMOS | 5/15 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |