Filter Your Search
1 - 9 of 9 results
|
MC1404U10
Motorola Mobility LLC
|
Check for Price | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 12.5 V | 40 V | 1.5 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 1 % | R-GDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.415 mm | 5.08 mm | MOTOROLA INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
MC1404U10DS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 10 V | 15 V | 12.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC1404U10D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 10 V | 15 V | 12.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC1404U10S
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 10 V | 15 V | 12.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC1404U10S
Freescale Semiconductor
|
Check for Price | No | Obsolete | 10 V | 15 V | 12.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC1404U10D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 10 V | NO | NO | BIPOLAR | 40 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | |||||||||||||||||||
|
MC1404U10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 10 V | 9.9 V | 10.1 V | 15 V | 12.5 V | 40 V | 1.5 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 1 % | R-GDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.415 mm | 5.08 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
MC1404U10DS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 10 V | 15 V | 12.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC1404U10
Freescale Semiconductor
|
Check for Price | No | Obsolete | 10 V | NO | NO | BIPOLAR | 40 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown |