Filter Your Search
1 - 10 of 68 results
|
MC14046BCPG
onsemi
|
$0.3754 | Yes | Yes | Obsolete | 5 V | NO | PHASE LOCKED LOOP | CMOS | IT CAN ALSO OPERATE AT 10V OR 15V NOMINAL | 1 | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ONSEMI | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | onsemi | |||||
|
MC14046BDWR2G
onsemi
|
$0.4425 | Yes | Active | 5 V | YES | PHASE LOCKED LOOP | CMOS | IT CAN ALSO OPERATE AT 10V OR 15V NOMINAL | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | 16 | compliant | 8542.39.00.01 | onsemi | 751G-03 | EAR99 | |||||
|
MC14046BDWG
onsemi
|
$0.5505 | Yes | Active | 5 V | YES | PHASE LOCKED LOOP | CMOS | IT CAN ALSO OPERATE AT 10V OR 15V NOMINAL | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ONSEMI | SO-16 WB | 16 | compliant | 8542.39.00.01 | onsemi | 751G-03 | ||||||
|
MC14046BFG
onsemi
|
$0.5672 | Yes | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | CMOS | IT CAN ALSO OPERATE AT 10V OR 15V NOMINAL | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||
|
MC14046BCL
Rochester Electronics LLC
|
Check for Price | Active | 5 V | NO | PHASE LOCKED LOOP | CMOS | WITH TWO PHASE COMPARATORS | 1 | 18 V | 3 V | MILITARY | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.495 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC14046BDW
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | YES | PHASE LOCKED LOOP | IT CAN ALSO OPERATE AT 10V OR 15V NOMINAL | 1 | 18 V | 3 V | MILITARY | R-PDSO-G16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC14046BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5/15 V | CMOS | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
NLV14046BDWG
onsemi
|
Check for Price | Yes | Obsolete | YES | PHASE LOCKED LOOP | CMOS | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP16,.4 | 16 | compliant | 8542.39.00.01 | 751G-03 | ||||||||||||||||||
|
MC14046BCLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | CMOS | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC14046BCPDS
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | PHASE LOCKED LOOP | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |