Filter Your Search
1 - 3 of 3 results
|
MC14043BCLDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 350 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||
|
MC14043BCLDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 350 ns | 1 | 4 | NO | DIP | 50 pF | HIGH LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | TRUE | 18 V | 3 V | INDUSTRIAL | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
MC14043BCLDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4 | 1 | NO | DIP | 3-STATE | R-S LATCH | CMOS | 5/15 V | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |