Filter Your Search
1 - 2 of 2 results
|
MC14040BFR1
onsemi
|
$51.2071 | Yes | Obsolete | 5 V | 3.25 µs | 1 | 12 | YES | SOP | 1.5 MHz | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4.5 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ONSEMI | SOIC | EIAJ, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||
|
MC14040BFR1
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 3.25 µs | 1 | 12 | YES | SOP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 4.5 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e4 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, SOIC-16 | 16 | unknown |