Filter Your Search
1 - 10 of 16 results
|
TTMC1403AUD
Twilight Technology Inc
|
Check for Price | No | Active | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC1403AU/BURNIN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8542.39.00.01 | DIP, DIP8,.3 | |||||||||
|
MC1403AU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | NO | NO | BIPOLAR | 25 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP8,.3 | ||||||||||||||||
|
MC1403AUS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
TTMC1403AUDS
Twilight Technology Inc
|
Check for Price | No | Active | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC1403AUD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP8,.3 | |||||||||
|
MC1403AUDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8542.39.00.01 | DIP, DIP8,.3 | |||||||||
|
MC1403AU
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.5 V | 2.475 V | 2.525 V | 15 V | 4.5 V | 40 V | 1.5 mA | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 1 % | R-GDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.415 mm | 5.08 mm | MOTOROLA INC | unknown | EAR99 | 8542.39.00.01 | CERAMIC, DIP-8 | ||
|
TTMC1403AUS
Twilight Technology Inc
|
Check for Price | No | Active | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TTMC1403AU/BURNIN
Twilight Technology Inc
|
Check for Price | No | Active | 2.5 V | 15 V | 4.5 V | 40 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 25 ppm/°C | COMMERCIAL | 1 % | R-XDIP-T8 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 |