Filter Your Search
1 - 10 of 11 results
|
MC14035BCP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | 3 MHz | CMOS | 5/15 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
MC14035BCP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 3 MHz | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 1.2 MHz | CONFIGURABLE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | DIP | 16 | 8542.39.00.01 | ||||
|
MC14035BCPD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||||
|
MC14035BCPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 1.2 MHz | CONFIGURABLE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
MC14035BCP
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 3 MHz | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 1.2 MHz | CONFIGURABLE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | Motorola | |||||
|
MC14035BCPDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 1.2 MHz | CONFIGURABLE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | DIP | 16 | 8542.39.00.01 | |||||
|
MC14035BCPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | CONFIGURABLE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MC14035BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | CONFIGURABLE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
MC14035BCPD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 600 ns | 1 | 4 | NO | DIP | 50 pF | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN PARALLEL OUT | CMOS | J AND KBAR SERIAL INPUT | 1.2 MHz | CONFIGURABLE | 18 V | 3 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | DIP | 16 | 8542.39.00.01 | |||||
|
MC14035BCPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | CMOS | 5/15 V | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |