Filter Your Search
1 - 10 of 14 results
|
MC14024BCLDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 2 µs | 1 | 7 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
MC14024BCLD
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 2 µs | 1 | 7 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
MC14024BCLDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | UP | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5/15 V | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||
|
MC14024BCLG
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 2 µs | 1 | 7 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1 MHz | YES | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
MC14024BCL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 2 µs | 1 | 7 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||
|
MC14024BCLS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 µs | 1 | 7 | NO | DIP | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | NO | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14024BCL
onsemi
|
Check for Price | No | Obsolete | 1 | NO | DIP | 4 MHz | 50 pF | UP | BINARY COUNTER | CMOS | NO | 880 µA | ASYNCHRONOUS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
MC14024BCLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 2 µs | 1 | 7 | NO | DIP | 50 pF | UP | NEGATIVE EDGE | 4000/14000/40000 | BINARY COUNTER | CMOS | 1 MHz | NO | ASYNCHRONOUS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
MC14024BCLD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | UP | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 5/15 V | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||||||||
|
MC14024BCL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | 4 MHz | 50 pF | UP | BINARY COUNTER | CMOS | YES | 880 µA | ASYNCHRONOUS | 5/15 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown |