Filter Your Search
1 - 10 of 14 results
|
MC14011BCP
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 250 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDIP-T14 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||||
|
MC14011BCPD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 250 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
MC14011BCPD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 250 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 5/15 V | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||
|
MC14011BCP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 250 ns | 4 | 2 | NO | DIP | 50 pF | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC14011BCPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 250 ns | 2 | 4 | NO | DIP | NO | NAND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC14011BCPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 250 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14011BCP
Motorola Mobility LLC
|
Check for Price | No | Transferred | 5 V | 250 ns | 4 | 2 | NO | DIP | 50 pF | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
MC14011BCPDS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 250 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||
|
MC14011BCPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 250 ns | 2 | 4 | NO | DIP | NO | NAND GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC14011BCP
onsemi
|
Check for Price | No | No | Obsolete | 5 V | 250 ns | 250 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 30 | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | ONSEMI | DIP | PLASTIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | onsemi |