Filter Your Search
1 - 10 of 16 results
|
TTMC14001UBCLDS
Twilight Technology Inc
|
Check for Price | No | Active | 250 ns | 4 | 2 | NO | DIP | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
TTMC14001UBCLS
Twilight Technology Inc
|
Check for Price | No | Active | 250 ns | 4 | 2 | NO | DIP | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
MC14001UBCLDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | NOR GATE | CMOS | 5/15 V | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||||||
|
MC14001UBCLDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 180 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
TTMC14001UBCLD
Twilight Technology Inc
|
Check for Price | No | Active | 250 ns | 4 | 2 | NO | DIP | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC14001UBCL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 180 ns | 180 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
MC14001UBCL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 180 ns | 180 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||
|
MC14001UBCLD
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 180 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||
|
MC14001UBCLD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 180 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
MC14001UBCLS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 250 ns | 4 | 2 | NO | DIP | NO | NOR GATE | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |