Filter Your Search
1 - 3 of 3 results
|
MC13892AJVK
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 2.5 V | 1.8 V | 3.6 V | 1 | YES | YES | NOT AVAILABLE FROM FREESCALE FOR IMPORT ... more | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B139 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 139 | PLASTIC/EPOXY | TFBGA | BGA139,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER OVER NICKEL | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | 1.2 mm | FREESCALE SEMICONDUCTOR INC | BGA | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | 139 | unknown | EAR99 | 8542.39.00.01 | ||
|
MC13892AJVKR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 3.6 V | 1.8 V | 3.6 V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B139 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 139 | PLASTIC/EPOXY | TFBGA | BGA139,13X13,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER OVER NICKEL | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | 1.2 mm | FREESCALE SEMICONDUCTOR INC | BGA | 7 X 7 MM, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MO-195AD, BGA-139 | 139 | unknown | EAR99 | 8542.39.00.01 | |||
|
MC13892AJVK/R2
Freescale Semiconductor
|
Check for Price | Obsolete | 2.5 V | 1.8 V | 3.6 V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B139 | Not Qualified | 85 °C | -40 °C | 139 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | 1.2 mm | FREESCALE SEMICONDUCTOR INC | BGA | TFBGA, | 139 | unknown |