Filter Your Search
1 - 6 of 6 results
|
MC13030DW
Motorola Mobility LLC
|
Check for Price | Obsolete | SOP | 0.4 % | AM | 200 mV | 9 V | AUDIO SINGLE CHIP RECEIVER | 1 | 44 mA | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||
|
MC13030DWR3
Motorola Mobility LLC
|
Check for Price | Obsolete | SOP | 0.4 % | AM | 200 mV | 9 V | AUDIO SINGLE CHIP RECEIVER | 1 | 44 mA | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||
|
MC13030DWR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | SOP | 0.4 % | AM | 200 mV | 9 V | AUDIO SINGLE CHIP RECEIVER | 1 | 44 mA | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||
|
MC13030DW
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | SOP | 0.4 % | AM | 200 mV | 9 V | AUDIO SINGLE CHIP RECEIVER | 1 | 44 mA | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||
|
MC13030DWR2
Motorola Mobility LLC
|
Check for Price | Obsolete | SOP | 0.4 % | AM | 200 mV | 9 V | AUDIO SINGLE CHIP RECEIVER | 1 | 44 mA | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||
|
MC13030DWR3
Motorola Semiconductor Products
|
Check for Price | Obsolete | SOP | 0.4 % | AM | 200 mV | 9 V | AUDIO SINGLE CHIP RECEIVER | 1 | 44 mA | 7.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 |