Parametric results for: MC12S1NCGD under Rotary Switches

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mc12s1ncgd
Select parts from the table below to compare.
Compare
Select Parts Part Number
MC12S1NCGD
C&K
MC12S1NCGD
ITT Interconnect Solutions
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Contact Resistance
Number of Switch Sections Number of Positions Switch Function
Switch Action
End Contact Plating
Switch Type
Actuator Type
Additional Feature
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Dielectric Withstand Volts
Insulation Resistance
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Material
Bushing Type
Center Contact Material
Center Contact Plating
Contact Timing
End Contact Material
Housing Material
Indexing Angle
Insulator Material
PCB Hole Count
Surface Mount
Terminal Finish
Terminal Material
Termination Type
Body Height
Body Length or Diameter
Bushing Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 250 mA 28 V 10000 Cycle(s) 0.02 mΩ 1 12 SP12T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE .25A@125VAC .25A@28VDC 250 mA 125 V 600VRMS V 10 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT ZINC ALLOY 1/4-28 COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY ZINC ALLOY 30 deg DIALLYL PHTHALATE 12 NO GOLD OVER NICKEL COPPER ALLOY SOLDER 9.4 mm 13.34 mm 0.25 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
Yes Transferred 250 mA 28 V 10000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH LONG FLATTED .25A@125VAC .25A@28VDC 250 mA 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg NO Gold (Au) - with Nickel (Ni) barrier SOLDER 9.4 mm 13.34 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20
Compare
MC12S1NCGD
C&K
Check for Price Yes Yes Active 250 mA 28 V 10000 Cycle(s) 0.02 mΩ 1 12 SP12T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE .25A@125VAC .25A@28VDC 250 mA 125 V 600VRMS V 10 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT ZINC ALLOY 1/4-28 COPPER ALLOY SILVER MAKE-BEFORE-BREAK COPPER ALLOY ZINC ALLOY 30 deg DIALLYL PHTHALATE 12 NO GOLD OVER NICKEL COPPER ALLOY SOLDER 9.4 mm 13.34 mm 0.25 inch C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
MC12S1NCGD
ITT Interconnect Solutions
Check for Price Yes Transferred 250 mA 28 V 10000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH LONG FLATTED .25A@125VAC .25A@28VDC 250 mA 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg NO Gold (Au) - with Nickel (Ni) barrier SOLDER 9.4 mm 13.34 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20