Filter Your Search
1 - 10 of 17 results
|
MC12311CHNR
NXP Semiconductors
|
$5.5800 | Yes | Obsolete | TELECOM CIRCUIT | INDUSTRIAL | S-PBGA-N60 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 60 | PLASTIC/EPOXY | LGA | LGA60,16X16,20 | SQUARE | GRID ARRAY | YES | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | BOTTOM | NXP SEMICONDUCTORS | compliant | 5A002.A.1 | 8542.31.00.01 | ||||||||||||||||||||
|
MC12310DT
Motorola Mobility LLC
|
Check for Price | No | Obsolete | BIPOLAR | 5 V | PLL FREQUENCY SYNTHESIZER | 6-BIT AUXILIARY INPUT COUNTER; SELECTABLE 32/33 OR 64/65 PRESCALER | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | MOTOROLA INC | unknown | 8542.39.00.01 | TSSOP | TSSOP, TSSOP20,.25 | 20 | 5.5 V | 2.7 V | ||||||||||||
|
MC1231L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | ECL | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | XNOR GATE | NO | |||||||||||||||||||||||
|
MC12310DTR2
Motorola Semiconductor Products
|
Check for Price | Obsolete | BIPOLAR | 5 V | PLL FREQUENCY SYNTHESIZER | 6-BIT AUXILIARY INPUT COUNTER; SELECTABLE 32/33 OR 64/65 PRESCALER | 1 | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | MOTOROLA INC | unknown | 8542.39.00.01 | TSSOP, | 5.5 V | 2.7 V | ||||||||||||||||||
|
MC12310DT
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | BIPOLAR | 5 V | PLL FREQUENCY SYNTHESIZER | 6-BIT AUXILIARY INPUT COUNTER; SELECTABLE 32/33 OR 64/65 PRESCALER | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | MOTOROLA INC | unknown | 8542.39.00.01 | PLASTIC, TSSOP-20 | 5.5 V | 2.7 V | ||||||||||||||
|
MC12311CHN
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | TELECOM CIRCUIT | 3 | 260 | 40 | FREESCALE SEMICONDUCTOR INC | compliant | 5A002.A | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||||
|
MC12311
NXP Semiconductors
|
Check for Price | Active | 3.3 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-XBGA-B60 | 85 °C | -40 °C | 60 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BUTT | 500 µm | BOTTOM | 8 mm | 8 mm | 980 µm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | 8 X 8 MM, 0.50 MM PITCH, LGA-60 | |||||||||||||||||||||||
|
935323222557
NXP Semiconductors
|
Check for Price | Obsolete | TELECOM CIRCUIT | e4 | 3 | 260 | 40 | NICKEL GOLD | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
MC12311CHN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | TELECOM CIRCUIT | INDUSTRIAL | S-PBGA-N60 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 60 | PLASTIC/EPOXY | LGA | LGA60,16X16,20 | SQUARE | GRID ARRAY | YES | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | BOTTOM | NXP SEMICONDUCTORS | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||||||||||||||||||
|
MC12311
Freescale Semiconductor
|
Check for Price | Transferred | 3.3 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-XBGA-B60 | 85 °C | -40 °C | 60 | UNSPECIFIED | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BUTT | 500 µm | BOTTOM | 8 mm | 8 mm | 980 µm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.39.00.01 | LGA | VFLGA, | 60 |