Filter Your Search
1 - 6 of 6 results
|
MC1210P-61R9-FT101
RCD Components Inc
|
Check for Price | Active | 61.9 Ω | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 200 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
MC1210P-61R9-FT101Q
RCD Components Inc
|
Check for Price | No | No | Active | 61.9 Ω | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
MC1210P-61R9-FTQ
RCD Components Inc
|
Check for Price | No | Active | 61.9 Ω | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | TIN LEAD OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
MC1210P-61R9-FTW
RCD Components Inc
|
Check for Price | Yes | Active | 61.9 Ω | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
MC1210P-61R9-FT
RCD Components Inc
|
Check for Price | Active | 61.9 Ω | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 155 °C | -55 °C | Chip | 2 | TR | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||
|
MC1210P-61R9-FT101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 61.9 Ω | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |