Parametric results for: MC1210-6042-DTQ under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mc12106042dtq
Select parts from the table below to compare.
Compare
Compare
MC1210-6042-DTQ
RCD Components Inc
Check for Price No Active 60.4 kΩ 0.5 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 2.5 mm RCD COMPONENTS INC CHIP compliant