Parametric results for: MC1210-2872-FB under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: mc12102872fb
Select parts from the table below to compare.
Compare
Compare
MC1210-2872-FB101
RCD Components Inc
Check for Price Active 28.7 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION YES 200 V 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK WRAPAROUND 600 µm 3.2 mm 2.5 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2023-06-14 DRC Conflict Free CMRT V6.31 [object Object]
MC1210-2872-FBW
RCD Components Inc
Check for Price Yes Active 28.7 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 Bulk MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.5 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] RoHS 2 (2015/863/EU) 7(c)-I
MC1210-2872-FB101Q
RCD Components Inc
Check for Price No No Active 28.7 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION YES 200 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 2.5 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] 7439-92-1
MC1210-2872-FB101W
RCD Components Inc
Check for Price Yes Yes Active 28.7 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 2.5 mm RCD COMPONENTS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] RoHS 2 (2015/863/EU) 7(c)-I 11.05 50.167 100 YES 1317-36-8, 7440-02-0
MC1210-2872-FB
RCD Components Inc
Check for Price Active 28.7 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V 155 °C -55 °C Rectangular 2 Bulk WRAPAROUND 600 µm 3.2 mm 2.5 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2023-06-14 DRC Conflict Free CMRT V6.31 [object Object]
MC1210-2872-FBQ
RCD Components Inc
Check for Price No Active 28.7 kΩ 1 % 330 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 2.5 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] 7439-92-1