Parametric results for: MC1206P-5620-FT101 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc1206p5620ft101
Select parts from the table below to compare.
Compare
Compare
MC1206P-5620-FT101Q
RCD Components Inc
Check for Price No No Active 562 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION YES 200 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30
MC1206P-5620-FT101
RCD Components Inc
Check for Price Active 562 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION YES 200 V 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30
MC1206P-5620-FT101W
RCD Components Inc
Check for Price Yes Yes Active 562 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30