Parametric results for: MC1206P-3402-DB101 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mc1206p3402db101
Select parts from the table below to compare.
Compare
Compare
MC1206P-3402-DB101Q
RCD Components Inc
Check for Price No No Active 34 kΩ 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION YES 200 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2024-01-23 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]
MC1206P-3402-DB101W
RCD Components Inc
Check for Price Yes Yes Active 34 kΩ 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object] 7.047 31.99338 RoHS 2 (2015/863/EU) 7(c)-I 100 YES 1317-36-8, 7440-02-0
MC1206P-3402-DB101
RCD Components Inc
Check for Price Active 34 kΩ 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION YES 200 V 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE BULK WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2023-06-14 DRC Conflict Free CMRT V6.31 [object Object]