Filter Your Search
1 - 1 of 1 results
|
MC1206P-3321-DT101Q
RCD Components Inc
|
Check for Price | No | No | Active | 3.32 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 1.55 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |