Filter Your Search
1 - 5 of 5 results
|
MC1206P-2801-FBQ
RCD Components Inc
|
Check for Price | No | Active | 2.8 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 1.55 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||
|
MC1206P-2801-FB
RCD Components Inc
|
Check for Price | Active | 2.8 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 155 °C | -55 °C | Chip | 2 | Bulk | WRAPAROUND | 610 µm | 3.2 mm | 1.55 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||
|
MC1206P-2801-FB101Q
RCD Components Inc
|
Check for Price | No | No | Active | 2.8 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 200 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD OVER NICKEL | WRAPAROUND | 610 µm | 3.2 mm | 1.55 mm | RCD COMPONENTS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||
|
MC1206P-2801-FB101
RCD Components Inc
|
Check for Price | Active | 2.8 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 200 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 610 µm | 3.2 mm | 1.55 mm | RCD COMPONENTS INC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
MC1206P-2801-FB101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2.8 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 1.55 mm | RCD COMPONENTS INC | compliant | EAR99 | CHIP, ROHS COMPLIANT | 8533.21.00.30 |