Parametric results for: MC1206-1103-FT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: mc12061103ft
Select parts from the table below to compare.
Compare
Compare
MC1206-1103-FTW
RCD Components Inc
Check for Price Yes Yes Active 110 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP, ROHS COMPLIANT compliant
MC1206-1103-FT101
RCD Components Inc
Check for Price Active 110 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30
MC12061103FT
RCD Components Inc
Check for Price Active 110 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e0/e3 155 °C -55 °C Rectangular 2 TR TIN LEAD/MATTE TIN WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP compliant
MC1206-1103-FT101Q
RCD Components Inc
Check for Price No No Active 110 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30
MC1206-1103-FT101W
RCD Components Inc
Check for Price Yes Yes Active 110 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.30
MC1206-1103-FTQ
RCD Components Inc
Check for Price No Active 110 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP compliant EAR99 8533.21.00.30
MC1206-1103-FT
RCD Components Inc
Check for Price Active 110 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e0/e3 155 °C -55 °C Rectangular 2 TR TIN LEAD/MATTE TIN WRAPAROUND 610 µm 3.2 mm 1.55 mm RCD COMPONENTS INC CHIP compliant