Filter Your Search
1 - 3 of 3 results
|
MC12019P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 V | NO | DIP | 225 MHz | PRESCALER | ECL | 8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | ||||||||||||||||
|
MC12019P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 225 MHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | 225 MHz | 1 | 7.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | 626-05 | unknown | 8542.39.00.01 | |||||
|
MC12019P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 225 MHz | EMITTER FOLLOWER | ECL | PRESCALER | BIPOLAR | 225 MHz | 1 | 7.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP, DIP8,.3 | unknown | 8542.39.00.01 | DIP | 8 |