Filter Your Search
1 - 7 of 7 results
|
MC12009LD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | ECL | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC12009L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | ECL | 5,-5.2 V | OTHER | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | |||||||||||||||||
|
MC12009L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8.2 ns | 1 | NO | DIP | OPEN-EMITTER | ECL | PRESCALER | BIPOLAR | +5V TTL OPERATION ALSO; ON-CHIP ECL TO TTL TRANSLATOR | 440 MHz | 1 | COMPLEMENTARY | 88 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | unknown | 8542.39.00.01 | 620-10 | |||||
|
MC12009L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8.2 ns | 1 | NO | DIP | OPEN-EMITTER | ECL | PRESCALER | BIPOLAR | +5V TTL OPERATION ALSO; ON-CHIP ECL TO TTL TRANSLATOR | 440 MHz | 1 | COMPLEMENTARY | 88 mA | OTHER | R-GDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | DIP | 16 | |||
|
MC12009LDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | ECL | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC12009LDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | ECL | 5,-5.2 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 | ||||||||||||||||||
|
MC12009LD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | PRESCALER | ECL | 5,-5.2 V | OTHER | R-XDIP-T16 | e0 | 85 °C | -30 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | DIP, DIP16,.3 |