Filter Your Search
1 - 10 of 15 results
|
MC10XS4200CFK
NXP Semiconductors
|
$6.2600 | Yes | Active | 24 V | OPEN-DRAIN | 2 | 245 µs | 245 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 8.5 A | 8.5 mA | 36 V | 8 V | YES | S-PQCC-N23 | 3 | 125 °C | -40 °C | 260 | 40 | 23 | PLASTIC/EPOXY | HQCCN | LCC23(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | QUAD | 12 mm | 2.2 mm | 12 mm | NXP SEMICONDUCTORS | compliant | |||||||||||||||||
|
MC10XS4200BDFK
NXP Semiconductors
|
$6.6418 | Yes | Active | 24 V | OPEN-DRAIN | 2 | 245 µs | 245 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 8.5 A | 8.5 mA | 36 V | 8 V | YES | S-PQCC-N23 | 3 | 125 °C | -40 °C | 260 | 40 | 23 | PLASTIC/EPOXY | HQCCN | LCC23(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | QUAD | 12 mm | 2.2 mm | 12 mm | NXP SEMICONDUCTORS | compliant | |||||||||||||||||
|
MC10XS4200DFK
NXP Semiconductors
|
$6.6418 | Yes | Active | 24 V | OPEN-DRAIN | 2 | 245 µs | 245 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 8.5 A | 8.5 mA | 36 V | 8 V | YES | S-PQCC-N23 | 3 | 125 °C | -40 °C | 260 | 40 | 23 | PLASTIC/EPOXY | HQCCN | LCC23(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | QUAD | 12 mm | 2.2 mm | 12 mm | NXP SEMICONDUCTORS | compliant | NXP | ||||||||||||||||
|
934070607557
NXP Semiconductors
|
Check for Price | Obsolete | SPST | 3 | 260 | 40 | NXP SEMICONDUCTORS | unknown | , | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MC10XS4200BAFKR2
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | 2 | BICMOS | YES | AUTOMOTIVE | S-PQCC-N23 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 23 | PLASTIC | QCCN | LCC23(UNSPEC) | SQUARE | CHIP CARRIER | NO LEAD | QUAD | FREESCALE SEMICONDUCTOR INC | not_compliant | QCCN, LCC23(UNSPEC) | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
MC10XS4200BFKR2
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | MOS | SPST | 1 | 1 | 36 V | 8 V | 24 V | YES | AUTOMOTIVE | S-XBCC-B23 | 3 | 125 °C | -40 °C | 260 | 40 | 23 | UNSPECIFIED | BCC | SQUARE | CHIP CARRIER | BUTT | BOTTOM | 12 mm | 2.2 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | not_compliant | 12 X 12 MM, 2.10 MM HEIGHT, 0.90 MM PITCH, ROHS COMPLIANT, QFN-23 | EAR99 | 8542.39.00.01 | QFN | 23 | |||||||||||||||||
|
934070607578
NXP Semiconductors
|
Check for Price | Obsolete | SPST | 3 | 260 | 40 | NXP SEMICONDUCTORS | unknown | , | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
MC10XS4200BDFKR2
NXP Semiconductors
|
Check for Price | Yes | Active | 24 V | OPEN-DRAIN | 2 | 245 µs | 245 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 8.5 A | 8.5 mA | 36 V | 8 V | YES | S-PQCC-N23 | 3 | 125 °C | -40 °C | 260 | 40 | 23 | PLASTIC/EPOXY | HQCCN | LCC23(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | QUAD | 12 mm | 2.2 mm | 12 mm | NXP SEMICONDUCTORS | compliant | |||||||||||||||||
|
MC10XS4200DFKR2
NXP Semiconductors
|
Check for Price | Yes | Active | 24 V | OPEN-DRAIN | 2 | 245 µs | 245 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SINK | 8.5 A | 8.5 mA | 36 V | 8 V | YES | S-PQCC-N23 | 3 | 125 °C | -40 °C | 260 | 40 | 23 | PLASTIC/EPOXY | HQCCN | LCC23(UNSPEC) | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NO LEAD | QUAD | 12 mm | 2.2 mm | 12 mm | NXP SEMICONDUCTORS | compliant | |||||||||||||||||
|
934070604578
NXP Semiconductors
|
Check for Price | Obsolete | SPST | 3 | 260 | 40 | NXP SEMICONDUCTORS | unknown | , | EAR99 | 8542.39.00.01 |