Filter Your Search
1 - 2 of 2 results
|
MC10LVEP11DTR2G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 310 ps | 360 ps | 1 | YES | TSSOP | 10LVE | LOW SKEW CLOCK DRIVER | ECL | NECL MODE : VCC = 0V WITH VEE = -2.375V TO -3.8V | DIFFERENTIAL | 2 | 20 ps | 3.8 V | 2.375 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | TSSOP-8 | 8 | 948R-02 | compliant | 8542.39.00.01 | onsemi | ||
|
MC10LVEP11DTR2
onsemi
|
Check for Price | No | Obsolete | 2.5 V | 310 ps | 360 ps | 1 | YES | TSSOP | 10LVE | LOW SKEW CLOCK DRIVER | ECL | NECL MODE : VCC = 0V WITH VEE = -2.375V TO -3.8V | DIFFERENTIAL | 2 | 20 ps | 3.8 V | 2.375 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ON SEMICONDUCTOR | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | 8542.39.00.01 |