Filter Your Search
1 - 5 of 5 results
|
MC10H209FNR2G
onsemi
|
Check for Price | Yes | Obsolete | -5.2 V | 1.15 ns | 1.15 ns | 2 | 5 | YES | QCCJ | NO | 10H | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 30 mA | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e3 | 3 | 75 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ON SEMICONDUCTOR | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | unknown | 8542.39.00.01 | |||
|
MC10H209FNR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.15 ns | 1.15 ns | 2 | 5 | YES | QCCJ | NO | OPEN-EMITTER | 10H | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 30 mA | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | MOTOROLA INC | PLASTIC, LCC-20 | unknown | 8542.39.00.01 | ||||||||||
|
MC10H209FNR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.15 ns | YES | QCCJ | NO | ECL | 30 mA | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TAPE AND REEL | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC20,.4SQ | unknown | |||||||||||||||||||||
|
MC10H209FNR2
Motorola Mobility LLC
|
Check for Price | Transferred | 1.15 ns | 1.15 ns | 2 | 5 | YES | QCCJ | NO | OPEN-EMITTER | 10H | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 30 mA | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | MOTOROLA INC | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | 8542.39.00.01 | |||||||||
|
MC10H209FNR2
onsemi
|
Check for Price | No | Obsolete | -5.2 V | 1.15 ns | 1.15 ns | 2 | 5 | YES | QCCJ | NO | 10H | OR/NOR GATE | ECL | ASYMMETRICAL INPUTS | 30 mA | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 235 | 30 | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.965 mm | 8.965 mm | ON SEMICONDUCTOR | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | 8542.39.00.01 |