Filter Your Search
1 - 10 of 13 results
![]() |
MC10H141P
onsemi
|
$4.0727 | No | Obsolete | -5.2 V | 2 ns | 1 | 4 | NO | DIP | 250 MHz | BIDIRECTIONAL | POSITIVE EDGE | 10H | PARALLEL IN PARALLEL OUT | ECL | 250 MHz | TRUE | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
![]() |
MC10H141PG
onsemi
|
$7.8305 | Yes | Yes | Obsolete | -5.2 V | 2 ns | 1 | 4 | NO | DIP | 250 MHz | BIDIRECTIONAL | POSITIVE EDGE | 10H | PARALLEL IN PARALLEL OUT | ECL | 250 MHz | TRUE | -5.46 V | -4.94 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 260 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | LEAD FREE, PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | 648-08 | |||||||
|
MC10H141PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | ECL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||||||
|
MC10H141PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 2.1 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 10H | PARALLEL IN PARALLEL OUT | ECL | TRUE | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MC10H141PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -5.2 V | 2.1 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 10H | PARALLEL IN PARALLEL OUT | ECL | TRUE | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC10H141P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | 4 | NO | DIP | 250 MHz | ECL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||||||||
![]() |
MC10H141P
Rochester Electronics LLC
|
Check for Price | No | Active | 2 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 10H | PARALLEL IN PARALLEL OUT | ECL | 250 MHz | TRUE | COMMERCIAL EXTENDED | R-PDIP-T16 | COMMERCIAL | e0 | NOT SPECIFIED | 75 °C | 240 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown | |||||||||||||
|
MC10H141P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 2.1 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10H | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 250 MHz | TRUE | 112 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | PLASTIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
MC10H141P
Motorola Mobility LLC
|
Check for Price | Transferred | 2.1 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-EMITTER | 10H | PARALLEL IN PARALLEL OUT | ECL | HOLD MODE | 250 MHz | TRUE | 112 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
MC10H141PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5.2 V | 2.1 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 10H | PARALLEL IN PARALLEL OUT | ECL | TRUE | -5.46 V | -4.94 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |