Filter Your Search
1 - 10 of 64 results
|
MC10H124L
onsemi
|
$2.7146 | No | Obsolete | 5 V | OPEN-EMITTER | 2 | TTL TO ECL TRANSLATOR | ECL | 3.1 ns | 4 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | NO | COMMERCIAL EXTENDED | R-GDIP-T16 | Not Qualified | e0 | 75 °C | 235 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.49 mm | 5.08 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MC10H124PG
onsemi
|
$4.1758 | Yes | Yes | Obsolete | 5 V | OPEN-EMITTER | 2 | TTL TO ECL TRANSLATOR | ECL | 3.1 ns | 4 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | NO | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e3 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.44 mm | 7.62 mm | ONSEMI | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 648-08 | onsemi | |||||
|
MC10H124FNG
onsemi
|
$4.4472 | Yes | Yes | Obsolete | 5 V | OPEN-EMITTER | 2 | TTL TO ECL TRANSLATOR | ECL | 3.1 ns | 4 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e3 | 3 | 75 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ONSEMI | QLCC | LCC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 775-02 | onsemi | ||
|
MC10H124FN
onsemi
|
$4.6188 | No | Obsolete | 5 V | OPEN-EMITTER | 2 | TTL TO ECL TRANSLATOR | ECL | 3.1 ns | 4 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 235 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ONSEMI | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MC10H124MG
onsemi
|
$4.8028 | Yes | Obsolete | 5 V | OPEN-EMITTER | 2 | TTL TO ECL TRANSLATOR | ECL | 3.1 ns | 4 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MC10H124MELG
onsemi
|
$4.9407 | Yes | Obsolete | 5 V | OPEN-EMITTER | 2 | TTL TO ECL TRANSLATOR | ECL | 3.1 ns | 4 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | LEAD FREE, EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
MC10H124FNR2
onsemi
|
$4.9407 | No | Obsolete | 5 V | OPEN-EMITTER | 2 | TTL TO ECL TRANSLATOR | ECL | 3.1 ns | 4 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e0 | 1 | 75 °C | 235 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ONSEMI | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MC10H124MEL
onsemi
|
$4.9407 | No | Yes | Obsolete | 5 V | OPEN-EMITTER | 2 | TTL TO ECL TRANSLATOR | ECL | 3.1 ns | 4 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC10H124FNR2G
onsemi
|
$5.0325 | Yes | Yes | Obsolete | 5 V | OPEN-EMITTER | 2 | TTL TO ECL TRANSLATOR | ECL | 3.1 ns | 4 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | S-PQCC-J20 | Not Qualified | e3 | 3 | 75 °C | 260 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 8.965 mm | 4.57 mm | 8.965 mm | ONSEMI | QLCC | LCC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | 775-02 | onsemi | ||
|
MC10H124M
onsemi
|
$6.0702 | Yes | Obsolete | 5 V | OPEN-EMITTER | 2 | TTL TO ECL TRANSLATOR | ECL | 3.1 ns | 4 | NONE | COMPLEMENTARY | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | EIAJ, SOP-16 | 16 | unknown | EAR99 | 8542.39.00.01 |