Filter Your Search
1 - 4 of 4 results
|
MC10EP32DTR2
onsemi
|
$4.5950 | No | Obsolete | 3.3 V | 450 ps | 1 | YES | TSSOP | 4 GHz | 10E | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | 1 | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | onsemi | |||||||
|
MC10EP32DTG
onsemi
|
$5.8795 | Yes | Active | 3.3 V | 450 ps | 1 | YES | TSSOP | 4 GHz | 10E | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | 1 | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | TSSOP 8 3.0x3.0x0.95 mm | TSSOP-8 | 8 | compliant | 8542.39.00.01 | onsemi | 948R-02 | |||
|
MC10EP32DT
onsemi
|
$6.5174 | No | Obsolete | 3.3 V | 450 ps | 1 | YES | TSSOP | 4 GHz | 10E | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | 1 | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn90Pb10) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | SOIC | PLASIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
MC10EP32DTR2G
onsemi
|
Check for Price | Yes | Active | 3.3 V | 450 ps | 1 | YES | TSSOP | 4 GHz | 10E | PRESCALER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | 1 | COMPLEMENTARY | 40 mA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ONSEMI | TSSOP 8 3.0x3.0x0.95 mm | TSSOP-8 | 8 | compliant | 8542.39.00.01 | onsemi | 948R-02 |