Filter Your Search
1 - 1 of 1 results
|
MC10EP195MNG
onsemi
|
$15.5618 | Yes | Yes | Obsolete | 3.3 V | 15.8 ns | 12.2 ns | 1 | YES | HVQCCN | 10E | ACTIVE DELAY LINE | ECL | NECL MODE: VCC=0 WITH VEE= -3.0V TO -3.6V | COMPLEMENTARY | 180 mA | YES | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 1023 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ONSEMI | QFN | 5 X 5 X 1 MM, 0.50 MM PITCH, LEAD FREE, QFN-32 | 32 | 488AM | compliant | 8542.39.00.01 | onsemi |