Parametric results for: MC10EP16TDR2 under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc10ep16tdr2
Select parts from the table below to compare.
Compare
Compare
MC10EP16TDR2G
onsemi
Check for Price Yes Yes Obsolete 3.3 V DIFFERENTIAL 1 1 300 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES GENERAL PURPOSE 1 300 ps 31 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC LEAD FREE, SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
MC10EP16TDR2
onsemi
Check for Price No Obsolete 3.3 V DIFFERENTIAL 1 1 300 ps LINE TRANSCEIVER ECL CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE YES GENERAL PURPOSE 1 300 ps 31 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm ONSEMI SOIC SOIC-8 8 not_compliant EAR99 8542.39.00.01 onsemi