Parametric results for: MC10EP139DW under Clock Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mc10ep139dw
Select parts from the table below to compare.
Compare
Compare
MC10EP139DWR2
onsemi
Check for Price No Obsolete 3.3 V 900 ps 1.1 ns 1 YES SOP 10E LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V DIFFERENTIAL 4 100 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 235 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ON SEMICONDUCTOR SOIC PLASTIC, SOIC-20 20 not_compliant 8542.39.00.01
MC10EP139DWG
onsemi
Check for Price Yes Yes Obsolete 3.3 V 900 ps 1.1 ns 1 YES SOP 10E LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V DIFFERENTIAL 4 100 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ONSEMI SOIC LEAD FREE, PLASTIC, SOIC-20 20 compliant 8542.39.00.01 751D-05 onsemi
MC10EP139DW
onsemi
Check for Price No Obsolete 3.3 V 900 ps 1.1 ns 1 YES SOP 10E LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V DIFFERENTIAL 4 100 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 235 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ONSEMI SOIC PLASTIC, SOIC-20 20 not_compliant 8542.39.00.01
MC10EP139DWR2G
onsemi
Check for Price Yes Yes Obsolete 3.3 V 900 ps 1.1 ns 1 YES SOP 10E LOW SKEW CLOCK DRIVER ECL NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V DIFFERENTIAL 4 100 ps 5.5 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm ONSEMI SOIC LEAD FREE, PLASTIC, SOIC-20 20 compliant 8542.39.00.01 751D-05 onsemi