Filter Your Search
1 - 2 of 2 results
|
MC10EP139DTR2G
onsemi
|
$12.4514 | Yes | Yes | Obsolete | 3.3 V | 900 ps | 1.1 ns | 1 | YES | TSSOP | 10E | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 4 | 100 ps | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | TSSOP | LEAD FREE, PLASTIC, TSSOP-20 | 20 | 9.48 | compliant | 8542.39.00.01 | onsemi | ||
|
MC10EP139DTR2
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 900 ps | 1.1 ns | 1 | YES | TSSOP | 10E | LOW SKEW CLOCK DRIVER | ECL | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 4 | 100 ps | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ON SEMICONDUCTOR | TSSOP | LEAD FREE, PLASTIC, TSSOP-20 | 20 | unknown | 8542.39.00.01 |