Filter Your Search
1 - 1 of 1 results
|
MC10EP116MNR4G
onsemi
|
Check for Price | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 6 | 6 | 340 ps | LINE TRANSCEIVER | ECL | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | YES | GENERAL PURPOSE | 6 | 340 ps | 95 mA | 5.5 V | 3 V | YES | INDUSTRIAL | S-XQCC-N21 | Not Qualified | e3 | 85 °C | -40 °C | 21 | UNSPECIFIED | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | ON SEMICONDUCTOR | QFN | VQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.39.00.01 |